Part Details for 1624187-3 by TE Connectivity
Overview of 1624187-3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1624187-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1624187-3
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 47 kOhm, 1Turn, Logarithmic, 400 mW, ± 10% - Tape and Reel (Alt: 1624187-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 5 Days Container: Reel | 0 |
|
$6.1780 / $7.4345 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks Container: Box | 0Box |
|
$6.5500 | Buy Now |
DISTI #
AMP1624187-3
|
Heilind Electronics | 27P 47KB 6X22SL B9 M10 | Americas - 0 in Stock |
|
$7.6994 / $7.8143 | Buy Now |
|
Onlinecomponents.com | 27P 47KB 6X22SL B9 M10 RoHS: Compliant | 0 |
|
$6.5000 / $17.8000 | Buy Now |
DISTI #
AMP1624187-3
|
Interstate Connecting Components | 27P 47KB 6X22SL B9 M10 | 0 |
|
$7.6994 / $7.8143 | Buy Now |
DISTI #
1624187-3
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 47 kOhm, 1Turn, Logarithmic, 400 mW, � 10% (Alt: 1624187-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 27P 47KB 6X22SL B9 M10 RoHS: Compliant | 0 |
|
$6.5000 / $17.8000 | Buy Now |
Part Details for 1624187-3
1624187-3 CAD Models
1624187-3 Part Data Attributes
|
1624187-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1624187-3
TE Connectivity
RESISTOR, POTENTIOMETER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Number of Turns | 1 | |
Physical Dimension | 25.2mm x 20.4mm | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | POTENTIOMETER | |
Tolerance | 10% |