Part Details for 1624190000 by Weidmüller Interface GmbH & Co. KG
Results Overview of 1624190000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1624190000 Information
1624190000 by Weidmüller Interface GmbH & Co. KG is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1624190000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1624190000
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 7.62mm Solder RA Thru-Hole Box - Bag (Alt: 1624190000) COO: Germany RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$1.6252 / $1.7276 | Buy Now |
|
DISTI #
470-1624190000
|
Mouser Electronics | Pluggable Terminal Blocks SL 7.62/06/90 3.2SN OR BX | 0 |
|
$2.0000 / $4.7400 | Order Now |
|
|
Onlinecomponents.com | Connector 7.62 mm COO: Germany RoHS: Compliant | 0 |
|
$1.7900 / $2.2600 | Buy Now |
|
DISTI #
1624190000
|
Avnet Abacus | Conn Shrouded Header HDR 6 POS 762mm Solder RA ThruHole Box (Alt: 1624190000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |