Part Details for 1624191-2 by TE Connectivity
Overview of 1624191-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1624191-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9382
|
Newark | Potentiometers 51 470Ra |Amp Te Connectivity 1624191-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7700 / $3.0800 | Buy Now |
DISTI #
TE Connectivity 1624191-2
|
PEI Genesis | Potentiometer, Carbon Film, | 0 |
|
Buy Now | |
DISTI #
1624191-2
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 470 Ohm, 1Turn, Linear, 200 mW, � 20% (Alt: 1624191-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1624191-2
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 470 Ohm, 1Turn, Linear, 200 mW, � 20% (Alt: 1624191-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now |
Part Details for 1624191-2
1624191-2 CAD Models
1624191-2 Part Data Attributes
|
1624191-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1624191-2
TE Connectivity
RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.2W, 470ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | VERTICAL | |
Actuator Type | THUMB WHEEL | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 470 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Shape | FLAT | |
Tolerance | 20% |