-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 0.75W, 1%, 50ppm, 10ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1624273-2
|
Avnet Americas | Res Wirewound 10 Ohm 1% 1.5W ±50ppm/°C Molded SMD - Tape and Reel (Alt: 1624273-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Reel | 0 |
|
$4.8461 / $5.4714 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks Container: Box | 0Box |
|
$4.8900 | Buy Now |
DISTI #
AMP1624273-2
|
Heilind Electronics | SP1 10R 1% LOOSE | Americas - 0 in Stock |
|
$5.7472 / $5.8330 | Buy Now |
|
Onlinecomponents.com | SP1 10R 1% LOOSE RoHS: Compliant | 0 |
|
$4.8500 / $13.2900 | Buy Now |
DISTI #
AMP1624273-2
|
Interstate Connecting Components | SP1 10R 1% LOOSE | 0 |
|
$5.7472 / $5.8330 | Buy Now |
DISTI #
1624273-2
|
Avnet Abacus | Res Wirewound 10 Ohm 1% 1.5W �50ppm/�C Molded SMD (Alt: 1624273-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SP1 10R 1% LOOSE RoHS: Compliant | 0 |
|
$4.8500 / $13.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1624273-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1624273-2
TE Connectivity
RESISTOR, WIRE WOUND, 0.75W, 1%, 50ppm, 10ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BAG, BULK | |
Physical Dimension | 6.48mm x 3.81mm x 2.72mm | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2615 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |