-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 2.5W, 1%, 20ppm, 3160ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1624304-2
|
Avnet Americas | SMD Chip Resistor, 3.16 kOhm, ± 1%, 2.5 W, 4523 [11658 Metric], Wirewound, Power - Tape and Reel (Alt: 1624304-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 2 Days Container: Reel | 0 |
|
$4.2667 / $4.8173 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 49 Weeks Container: Reel | 0Reel |
|
$4.3100 | Buy Now |
DISTI #
AMP1624304-2
|
Heilind Electronics | SP2 3K16 1% TAPED | Americas - 0 in Stock |
|
$5.0601 / $5.1356 | Buy Now |
|
Onlinecomponents.com | SP2 3K16 1% TAPED RoHS: Compliant | 0 |
|
$4.2700 / $11.7000 | Buy Now |
DISTI #
AMP1624304-2
|
Interstate Connecting Components | SP2 3K16 1% TAPED | 0 |
|
$5.0601 / $5.1356 | Buy Now |
DISTI #
1624304-2
|
Avnet Abacus | SMD Chip Resistor, 3.16 kOhm, � 1%, 2.5 W, 4523 [11658 Metric], Wirewound, Power (Alt: 1624304-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1624304-2
|
Avnet Abacus | SMD Chip Resistor, 3.16 kOhm, � 1%, 2.5 W, 4523 [11658 Metric], Wirewound, Power (Alt: 1624304-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SP2 3K16 1% TAPED RoHS: Compliant | 0 |
|
$4.2700 / $11.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1624304-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1624304-2
TE Connectivity
RESISTOR, WIRE WOUND, 2.5W, 1%, 20ppm, 3160ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 12.14mm x 5.84mm x 5.33mm | |
Rated Power Dissipation (P) | 2.5 W | |
Resistance | 3160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4823 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |