-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 0.25W, 0.1%, 5ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1624322-5-ND
|
DigiKey | Fixed Resistor, Wire Wound, 0.25 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
225 In Stock |
|
$9.3800 / $9.9300 | Buy Now |
DISTI #
1624322-5
|
Avnet Americas | Resistor, 1 kOhm, ± 0.1%, 250 mW, Axial Leaded, Wirewound, Ultra Precision - Tape and Reel (Alt: 1624322-5) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Reel | 0 |
|
$7.6778 / $9.2394 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 22 Weeks Container: Box | 0Box |
|
$8.1400 | Buy Now |
DISTI #
AMP1624322-5
|
Heilind Electronics | UPW25 0.1% 5PPM 1K0 | Americas - 0 in Stock |
|
$9.5686 / $9.7114 | Buy Now |
|
Onlinecomponents.com | UPW25 0.1% 5PPM 1K0 RoHS: Compliant |
225 Partner Stock |
|
$8.2400 / $23.6100 | Buy Now |
DISTI #
AMP1624322-5
|
Interstate Connecting Components | UPW25 0.1% 5PPM 1K0 | 0 |
|
$9.5686 / $9.7114 | Buy Now |
DISTI #
1624322-5
|
Avnet Abacus | Resistor, 1 kOhm, � 0.1%, 250 mW, Axial Leaded, Wirewound, Ultra Precision (Alt: 1624322-5) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1624322-5
|
Avnet Abacus | Resistor, 1 kOhm, � 0.1%, 250 mW, Axial Leaded, Wirewound, Ultra Precision (Alt: 1624322-5) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | UPW25 0.1% 5PPM 1K0 RoHS: Compliant |
225 Partner Stock |
|
$8.2400 / $23.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1624322-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1624322-5
TE Connectivity
RESISTOR, WIRE WOUND, 0.25W, 0.1%, 5ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 9.53mm x 4.75mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |