1624322-8
TE Connectivity
Description: RESISTOR, WIRE WOUND, 0.25W, 0.1%, 5ppm, 5000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Overview of 1624322-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 1624322-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 35AC9401
Newark Wirewound Res.-Through Hole Upw25 0.1% 5Ppm 5K0 |Amp Te Connectivity 1624322-8 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $10.7300
$10.7300 Buy Now
DISTI # 3937-1624322-8-ND
DigiKey UPW25 0.1% 5PPM 5K0 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT 27
In Stock
  • 1 $18.2000
  • 5,000 $17.0448
  • 10,000 $15.8892
  • 25,000 $14.7336
$14.7336 / $18.2000 Buy Now
DISTI # 1624322-8
Avnet Americas Res Wirewound 5K Ohm 0.1% 1/4W ?3ppm/?C Conformal AXL Thru-Hole Loose Pack - Tape and Reel (Alt: 1624322-8) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 47 Weeks, 6 Days Container: Reel 0
  • 500 $9.2394
  • 700 $8.9791
  • 1,200 $8.7188
  • 2,500 $8.4586
  • 5,000 $8.1983
  • 25,000 $7.9380
  • 50,000 $7.6778
$7.6778 / $9.2394 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box 0
Box
  • 500 $8.1400
$8.1400 Buy Now
DISTI # AMP1624322-8
Heilind Electronics UPW25 0.1% 5PPM 5K0 Americas - 0 in Stock
  • 500 $9.7114
  • 800 $9.5686
$9.5686 / $9.7114 Buy Now
Onlinecomponents.com UPW25 0.1% 5PPM 5K0 RoHS: Compliant 3 In Stock
  • 1 $17.3800
  • 5 $15.8000
  • 25 $11.0400
  • 50 $10.1000
  • 125 $9.5800
  • 250 $9.4900
  • 375 $9.3900
  • 500 $9.3000
$9.3000 / $17.3800 Buy Now
DISTI # AMP1624322-8
Interstate Connecting Components UPW25 0.1% 5PPM 5K0 0
  • 500 $9.7114
  • 800 $9.5686
$9.5686 / $9.7114 Buy Now
DISTI # 1624322-8
Avnet Abacus Res Ultra Precision Wirewound 5k Ohm 0.1% 1/4W �5ppm/�C Conformal Box/Loose (Alt: 1624322-8) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1624322-8
Avnet Abacus Res Ultra Precision Wirewound 5k Ohm 0.1% 1/4W �5ppm/�C Conformal Box/Loose (Alt: 1624322-8) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 31 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics UPW25 0.1% 5PPM 5K0 RoHS: Compliant 3 In Stock
  • 1 $17.3800
  • 5 $15.8000
  • 25 $11.0400
  • 50 $10.1000
  • 125 $9.5800
  • 250 $9.4900
  • 375 $9.3900
  • 500 $9.3000
$9.3000 / $17.3800 Buy Now

CAD Models for 1624322-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1624322-8 by TE Connectivity

1624322-8
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Samacsys Manufacturer
TE Connectivity
Additional Feature
PRECISION
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
145 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.75 mm
Package Length
9.53 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK, BOX
Physical Dimension
9.53mm x 4.75mm
Rated Power Dissipation (P)
0.25 W
Resistance
5000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
5 ppm/°C
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
300 V
Want to compare parts?
  1. 1624322-8
    TE Connectivity
    RESISTOR, WIRE WOUND, 0.25W, 0.1%, 5ppm, 5000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 1624322-8

This table gives cross-reference parts and alternative options found for 1624322-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1624322-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPW25B5K0V RESISTOR, WIRE WOUND, 0.25W, 0.1%, 5ppm, 5000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT TE Connectivity 1624322-8 vs UPW25B5K0V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1624322-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1624322-8 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1624322-8 would you like to use for your alert(s)?
  • Please alert me when 1624322-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1624322-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1624322-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1624322-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1624322-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1624322-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: