-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, NTC, 6800ohm, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1624368-2TR-ND
|
DigiKey | NTC Thermistor, 6800ohm, Surface Min Qty: 5000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.4500 | Buy Now |
DISTI #
1624368-2
|
Avnet Americas | Thermistor NTC 6.8KOhm 5% 2-Pin 0805 T/R - Tape and Reel (Alt: 1624368-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4089 / $0.4478 | Buy Now |
DISTI #
279-1624368-2
|
Mouser Electronics | NTC Thermistors NTC0805 5% 6K8 RoHS: Compliant | 0 |
|
$0.4620 | Order Now |
|
Future Electronics | NTC Thermistors NTC0805 5% 6K8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4100 | Buy Now |
DISTI #
AMP1624368-2
|
Heilind Electronics | NTC0805 5% 6K8 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NTC0805 5% 6K8 RoHS: Compliant |
15000 Partner Stock |
|
$0.4335 / $0.5265 | Buy Now |
DISTI #
1624368-2
|
Avnet Americas | Thermistor NTC 6.8KOhm 5% 2-Pin 0805 T/R - Tape and Reel (Alt: 1624368-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4089 / $0.4478 | Buy Now |
DISTI #
AMP1624368-2
|
Interstate Connecting Components | NTC0805 5% 6K8 | 0 |
|
Buy Now | |
DISTI #
1624368-2
|
Avnet Abacus | Thermistor NTC 6.8KOhm 5% 2-Pin 0805 T/R (Alt: 1624368-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1624368-2
|
Avnet Asia | Thermistor NTC 6.8KOhm 5% 2-Pin 0805 T/R (Alt: 1624368-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 36 Weeks, 6 Days | 0 |
|
$0.4056 / $0.4571 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1624368-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1624368-2
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, NTC, 6800ohm, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25 X.5mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 6800 Ω | |
Resistor Type | NTC THERMISTOR | |
Size Code | 805 | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |