Part Details for 1624534 by Phoenix Contact
Overview of 1624534 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1624534
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1624534-ND
|
DigiKey | CONN PLUG HSG MALE 4POS INLINE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$22.6272 / $28.0900 | Buy Now |
DISTI #
651-1624534
|
Mouser Electronics | Circular Metric Connectors ST-3EP1N8A8005 RoHS: Compliant | 5 |
|
$22.6200 / $27.9100 | Buy Now |
|
Onlinecomponents.com | Cable connector - straight - Screw locking - M17 - number of positions: 3+PE - type of contact: Pin - Crimp connection - shielded: yes - cable diameter range: 10 mm ... 12.5 mm | 0 |
|
$23.4200 / $29.7500 | Buy Now |
DISTI #
1624534
|
TTI | Circular Metric Connectors ST-3EP1N8A8005 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$22.4400 / $25.9900 | Buy Now |
DISTI #
000000000004968242
|
Sager | Circular Metric Connectors ST-3EP1N8A8005 Min Qty: 1 | 0 |
|
$28.4500 / $33.1900 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 670 |
|
RFQ | |
|
Master Electronics | Cable connector - straight - Screw locking - M17 - number of positions: 3+PE - type of contact: Pin - Crimp connection - shielded: yes - cable diameter range: 10 mm ... 12.5 mm | 0 |
|
$23.4200 / $29.7500 | Buy Now |
Part Details for 1624534
1624534 CAD Models
1624534 Part Data Attributes:
|
1624534
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1624534
Phoenix Contact
CONN PLUG HSG MALE 4POS INLINE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |