Part Details for 1624542 by Phoenix Contact
Overview of 1624542 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1624542
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1624542-ND
|
DigiKey | CONN RCPT HSG MALE 6POS INLINE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.0300 | Buy Now |
DISTI #
651-1624542
|
Mouser Electronics | Circular Metric Connectors ST-5EP1N8A9005S RoHS: Compliant | 0 |
|
$31.3500 / $32.0200 | Order Now |
DISTI #
71557283
|
RS | Circular connector housing, Receptacle Housing, M17-6, Metal, Shielded | Phoenix Contact 1624542 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.1400 / $32.6700 | RFQ |
|
Onlinecomponents.com | Coupler connector - straight - for standard and SPEEDCON interlock - M17 - number of positions: 5+PE - type of contact: Pin - Crimp connection - shielded: yes - cable diameter range: 10 mm ... 12.5 mm RoHS: Compliant | 0 |
|
$26.7600 / $33.9300 | Buy Now |
DISTI #
000000000004968247
|
Sager | Circular Metric Connectors ST-5EP1N8A9005S Min Qty: 1 | 0 |
|
$33.0300 / $38.5300 | Buy Now |
|
Dynamic Solutions GmbH | Coupler connector | 900 |
|
RFQ | |
|
Master Electronics | Coupler connector - straight - for standard and SPEEDCON interlock - M17 - number of positions: 5+PE - type of contact: Pin - Crimp connection - shielded: yes - cable diameter range: 10 mm ... 12.5 mm RoHS: Compliant | 0 |
|
$26.7600 / $33.9300 | Buy Now |
Part Details for 1624542
1624542 CAD Models
1624542 Part Data Attributes
|
1624542
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1624542
Phoenix Contact
CONN RCPT HSG MALE 6POS INLINE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |