Part Details for 1625-2R1 by Molex
Overview of 1625-2R1 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 1625-2R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL03-06-1023
|
Interstate Connecting Components | 062 PWR CONN RECEPTACLE FREE NG 2CKT | 3333935625 On Order |
|
$0.0600 / $0.0759 | Buy Now |
Part Details for 1625-2R1
1625-2R1 CAD Models
1625-2R1 Part Data Attributes:
|
1625-2R1
Molex
Buy Now
Datasheet
|
Compare Parts:
1625-2R1
Molex
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED; RATED CURRENT(POWER):5 A | |
Body Breadth | 0.3 inch | |
Body Depth | 0.781 inch | |
Body Length | 0.44 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE AND FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |