-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.125W, 50000000ohm, 100V, 20% +/-Tol, 500ppm/Cel, Surface Mount, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0929
|
Newark | Thick Film Resistors - Smd Rh73 2A 50M 20% 500Ppm |Cgs Te Connectivity 1625861-9 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 | Buy Now |
DISTI #
1625861-9
|
Avnet Americas | SMD Chip Resistor, 50 MOhm, ± 20%, 125 mW, 0805 [2012 Metric], Thick Film, High Ohmic - Tape and Reel (Alt: 1625861-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.2213 / $1.3376 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.2200 | Buy Now |
DISTI #
AMP1625861-9
|
Heilind Electronics | RH73 2A 50M 20% 500PPM 1K RL | Americas - 0 in Stock |
|
$1.4254 / $1.4467 | Buy Now |
|
Onlinecomponents.com | RH73 2A 50M 20% 500PPM 1K RL RoHS: Compliant | 0 |
|
$1.2000 / $3.3000 | Buy Now |
DISTI #
AMP1625861-9
|
Interstate Connecting Components | RH73 2A 50M 20% 500PPM 1K RL | 0 |
|
$1.4254 / $1.4467 | Buy Now |
DISTI #
TE Connectivity 1625861-9
|
PEI Genesis | Fixed Resistor, Thick Film, | 0 |
|
Buy Now | |
DISTI #
1625861-9
|
Avnet Abacus | SMD Chip Resistor, 50 MOhm, � 20%, 125 mW, 0805 [2012 Metric], Thick Film, High Ohmic (Alt: 1625861-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RH73 2A 50M 20% 500PPM 1K RL RoHS: Compliant | 0 |
|
$1.2000 / $3.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1625861-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1625861-9
TE Connectivity
Fixed Resistor, Thick Film, 0.125W, 50000000ohm, 100V, 20% +/-Tol, 500ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.2mm x .4mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 50000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 100 V |