-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000000ohm, 10% +/-Tol, 1000ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1625862-8
|
Avnet Americas | Res Thick Film 1206 10G Ohm 10% 1/4W ?1000ppm/?C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: 1625862-8) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 15 Weeks, 5 Days Container: Reel | 0 |
|
$2.0161 / $2.2763 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.0400 | Buy Now |
DISTI #
AMP1625862-8
|
Heilind Electronics | RH73 2B 10G 10% 1000PPM 1K RL | Americas - 0 in Stock |
|
$2.3910 | Buy Now |
|
Onlinecomponents.com | RH73 2B 10G 10% 1000PPM 1K RL RoHS: Compliant | 0 |
|
$2.0800 / $5.8500 | Buy Now |
DISTI #
AMP1625862-8
|
Interstate Connecting Components | RH73 2B 10G 10% 1000PPM 1K RL | 0 |
|
$2.3910 | Buy Now |
DISTI #
1625862-8
|
Avnet Abacus | Res Thick Film 1206 10G Ohm 10% 1/4W �1000ppm/�C Molded SMD SMD Plastic T/R (Alt: 1625862-8) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RH73 2B 10G 10% 1000PPM 1K RL RoHS: Compliant | 0 |
|
$2.0800 / $5.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1625862-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1625862-8
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000000ohm, 10% +/-Tol, 1000ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.2mm x 1.5mm x .4mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |