Part Details for 1625873-6 by TE Connectivity
Overview of 1625873-6 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1625873-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9429
|
Newark | Resistor Kits Rs 1206 Resistor Kit |Amp Te Connectivity 1625873-6 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$413.9800 | Buy Now |
DISTI #
3937-1625873-6-ND
|
DigiKey | Fixed Resistor, Thick Film, 0.25 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$434.5178 / $517.7200 | Buy Now |
DISTI #
1625873-6
|
Avnet Americas | 0.25W 5% 1206 Size Code SMD Thick Film Resistor Kit - Bulk (Alt: 1625873-6) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$218.4016 / $262.8223 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$231.3600 | Buy Now |
DISTI #
AMP1625873-6
|
Heilind Electronics | 1206 LAB-KIT | Americas - 0 in Stock |
|
$272.1854 / $276.2479 | Buy Now |
|
Onlinecomponents.com | 1206 LAB-KIT RoHS: Compliant |
1 Partner Stock |
|
$220.0100 / $233.8800 | Buy Now |
DISTI #
65683481
|
Verical | Thick Film Chip Resistors Kits, CRG Series RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$366.0300 | Buy Now |
DISTI #
RES-KIT-1206RS
|
TME | Kit: resistors, SMD, 1206, ±1%, 10Ω÷1MΩ + 0Ω, No.of val: 122 Min Qty: 1 | 0 |
|
$260.7500 | RFQ |
DISTI #
AMP1625873-6
|
Interstate Connecting Components | 1206 LAB-KIT | 0 |
|
$272.1854 / $276.2479 | Buy Now |
DISTI #
1625873-6
|
Avnet Abacus | 0.25W 5% 1206 Size Code SMD Thick Film Resistor Kit (Alt: 1625873-6) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1625873-6
1625873-6 CAD Models
1625873-6 Part Data Attributes
|
1625873-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1625873-6
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Number of Terminals | 2 | |
Packing Method | BAG | |
Physical Dimension | 1mm x .5mm x .35mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% |