Part Details for 1625880000 by Weidmüller Interface GmbH & Co. KG
Overview of 1625880000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1625880000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1625880000
|
Avnet Americas | Conn Terminal Block SKT 14 POS 5mm Screw RA Cable Mount 15A Box - Bulk (Alt: 1625880000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | 80 |
|
$3.8850 / $6.3000 | Buy Now | |
DISTI #
1625880000
|
Avnet Americas | Conn Terminal Block SKT 14 POS 5mm Screw RA Cable Mount 15A Box - Bulk (Alt: 1625880000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1625880000
|
Avnet Abacus | Conn Terminal Block SKT 14 POS 5mm Screw RA Cable Mount 15A Box (Alt: 1625880000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |