-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 1W, 0.15ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1625885-3
|
Avnet Americas | Resistor, 150 Milliohms, ± 5%, 1 W, Axial Leaded, Metal Oxide, Power Flame Proof - Tape and Reel (Alt: 1625885-3) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0363 | Buy Now |
DISTI #
571-1625885-3
|
Mouser Electronics | Metal Oxide Resistors 1W SM M/OX 5% R15 RoHS: Compliant | 0 |
|
$0.0350 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.0343 | Buy Now |
DISTI #
AMP1625885-3
|
Heilind Electronics | 1W SM M/OX 5% R15 | Americas - 0 in Stock |
|
$0.0394 / $0.0422 | Buy Now |
|
Onlinecomponents.com | 1W SM M/OX 5% R15 RoHS: Compliant | 0 |
|
$0.0342 / $0.0466 | Buy Now |
DISTI #
AMP1625885-3
|
Interstate Connecting Components | 1W SM M/OX 5% R15 | 0 |
|
$0.0394 / $0.0422 | Buy Now |
DISTI #
1625885-3
|
Avnet Abacus | Resistor, 150 Milliohms, � 5%, 1 W, Axial Leaded, Metal Oxide, Power Flame Proof (Alt: 1625885-3) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1W SM M/OX 5% R15 RoHS: Compliant | 0 |
|
$0.0342 / $0.0466 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1625885-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1625885-3
TE Connectivity
Fixed Resistor, Metal Oxide Film, 1W, 0.15ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 5mm x 12mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |