-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 3W, 0.33ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9439
|
Newark | Metal Oxide Resistors 3W Sm M/Ox 5% R33 |Amp Te Connectivity 1625892-4 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1510 | Buy Now |
DISTI #
1625892-4
|
Avnet Americas | Resistor, 330 Milliohms, ? 5%, 3 W, Axial Leaded, Metal Oxide, Power Flame Proof - Tape and Reel (Alt: 1625892-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0873 / $0.0956 | Buy Now |
DISTI #
AMP1625892-4
|
Heilind Electronics | 3W SM M/OX 5% R33 | Americas - 0 in Stock |
|
$0.1020 / $0.1051 | Buy Now |
|
Onlinecomponents.com | 3W SM M/OX 5% R33 RoHS: Compliant | 0 |
|
$0.0901 / $0.1179 | Buy Now |
DISTI #
76834330
|
Verical | Res Metal Oxide 0.33 Ohm 5% 3W ±200ppm/°C Epoxy Resin AXL Ammo RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2341 | Americas - 8000 |
|
$0.1602 | Buy Now |
DISTI #
ROX3SJR33
|
TME | Resistor: metal oxide, 330mΩ, 3W, ±5%, Ø5.5x16mm, -55÷155°C Min Qty: 10000 | 0 |
|
$0.1090 | RFQ |
DISTI #
AMP1625892-4
|
Interstate Connecting Components | 3W SM M/OX 5% R33 | 0 |
|
$0.1020 / $0.1051 | Buy Now |
DISTI #
1625892-4
|
Avnet Abacus | Resistor, 330 Milliohms, � 5%, 3 W, Axial Leaded, Metal Oxide, Power Flame Proof (Alt: 1625892-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1625892-4
|
Avnet Asia | Resistor, 330 Milliohms, ? 5%, 3 W, Axial Leaded, Metal Oxide, Power Flame Proof (Alt: 1625892-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 7 Weeks, 3 Days | 0 |
|
$0.0758 / $0.0854 | Buy Now |
|
Master Electronics | 3W SM M/OX 5% R33 RoHS: Compliant | 0 |
|
$0.0901 / $0.1179 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1625892-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1625892-4
TE Connectivity
Fixed Resistor, Metal Oxide Film, 3W, 0.33ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 16mm x 5.5mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |