-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 5W, 82000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1625893-7
|
Avnet Americas | Resistor, 82 kOhm, ± 5%, 5 W, Axial Leaded, Metal Oxide, Power Flame Proof - Tape and Reel (Alt: 1625893-7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.2697 / $0.3045 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.2720 | Buy Now |
DISTI #
AMP1625893-7
|
Heilind Electronics | 5W SM M/OX 5% 82K | Americas - 0 in Stock |
|
$0.3199 / $0.3296 | Buy Now |
|
Onlinecomponents.com | 5W SM M/OX 5% 82K RoHS: Compliant | 0 |
|
$0.2985 / $0.4351 | Buy Now |
DISTI #
ROX5SJ82K
|
TME | Resistor: metal oxide, 82kΩ, 5W, ±5%, Ø8x25mm, -55÷155°C Min Qty: 4000 | 0 |
|
$0.3230 | RFQ |
DISTI #
AMP1625893-7
|
Interstate Connecting Components | 5W SM M/OX 5% 82K | 0 |
|
$0.3199 / $0.3296 | Buy Now |
DISTI #
1625893-7
|
Avnet Abacus | Resistor, 82 kOhm, � 5%, 5 W, Axial Leaded, Metal Oxide, Power Flame Proof (Alt: 1625893-7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 5W SM M/OX 5% 82K RoHS: Compliant | 0 |
|
$0.2985 / $0.4351 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1625893-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1625893-7
TE Connectivity
Fixed Resistor, Metal Oxide Film, 5W, 82000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BOX | |
Physical Dimension | 25mm x 8mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |