Part Details for 1625958-2 by TE Connectivity
Overview of 1625958-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1625958-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9443
|
Newark | Thick Film Res.-Through Hole Hb01Re 100K 1% |Amp Te Connectivity 1625958-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1100 / $10.5900 | Buy Now |
DISTI #
1625958-2
|
Avnet Americas | Resistor, 100 kOhm, ? 1%, 1 W, Radial Leaded, Thick Film, High Voltage - Tape and Reel (Alt: 1625958-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 47 Weeks, 5 Days Container: Reel | 0 |
|
$4.8361 / $5.4601 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 48 Weeks Container: Box | 0Box |
|
$4.8800 | Buy Now |
DISTI #
AMP1625958-2
|
Heilind Electronics | HB01RE 100K 1% 100PPM | Americas - 0 in Stock |
|
$5.7355 / $5.8211 | Buy Now |
|
Onlinecomponents.com | HB01RE 100K 1% 100PPM RoHS: Compliant |
1247 In Stock |
|
$4.7500 / $10.2200 | Buy Now |
DISTI #
62129937
|
Verical | Res Thick Film 100K Ohm 1% 2W ±100ppm/°C Epoxy RDL Loose/Tray Min Qty: 9 Package Multiple: 9 Date Code: 2216 | Americas - 9 |
|
$8.0307 | Buy Now |
DISTI #
AMP1625958-2
|
Interstate Connecting Components | HB01RE 100K 1% 100PPM | 0 |
|
$5.7355 / $5.8211 | Buy Now |
DISTI #
1625958-2
|
Avnet Abacus | Resistor, 100 kOhm, � 1%, 1 W, Radial Leaded, Thick Film, High Voltage (Alt: 1625958-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HB01RE 100K 1% 100PPM RoHS: Compliant |
1247 In Stock |
|
$4.7500 / $10.2200 | Buy Now |
Part Details for 1625958-2
1625958-2 CAD Models
1625958-2 Part Data Attributes
|
1625958-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1625958-2
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 2W, 100000ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 26.5mm x 3mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 7500 V |