-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 16W, 5%, 30ppm, 10000ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9448
|
Newark | Wirewound Resistors - Chassis Mount Hsa10 10K 5% |Amp Te Connectivity 1625966-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 / $4.3800 | Buy Now |
DISTI #
1625966-3
|
Avnet Americas | Resistor, 10 kOhm, ± 5%, 16 W, Wirewound, Power, Solder Lug - Bulk (Alt: 1625966-3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$1.4417 / $1.7349 | Buy Now |
|
Future Electronics | HS Series 36.5 x 21 mm 16 W 10 kOhm ±5 % ±30 ppm/°C Chassis Mount Fixed Resistor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$1.5600 / $1.6800 | Buy Now |
DISTI #
AMP1625966-3
|
Heilind Electronics | HSA1010KJ | Americas - 150 in Stock |
|
$1.5920 / $1.9394 | Buy Now |
|
Onlinecomponents.com | HSA10 10K 5% RoHS: Compliant |
346 Partner Stock |
|
$1.4000 / $2.2800 | Buy Now |
DISTI #
16324997
|
Verical | Res Wirewound 10KOhm 5% 16W ±30ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 346 |
|
$1.8000 / $2.3900 | Buy Now |
DISTI #
HSA1010KJ
|
TTI | Wirewound Resistors - Chassis Mount HSA10 10K 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Box | Americas - 0 |
|
$1.4600 / $1.7000 | Buy Now |
DISTI #
1625966-3
|
Avnet Americas | Resistor, 10 kOhm, ± 5%, 16 W, Wirewound, Power, Solder Lug - Bulk (Alt: 1625966-3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$1.4417 / $1.7349 | Buy Now |
DISTI #
AMP1625966-3
|
Interstate Connecting Components | HSA1010KJ | 50 |
|
$1.5920 / $1.9394 | Buy Now |
DISTI #
TE Connectivity 1625966-3
|
PEI Genesis | Fixed Resistor, Wire Wound, | 346 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1625966-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1625966-3
TE Connectivity
RESISTOR, WIRE WOUND, 16W, 5%, 30ppm, 10000ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 36.5mm x 21mm x 11mm | |
Rated Power Dissipation (P) | 16 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 265 V |