-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 25W, 5%, 50ppm, 100ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9449
|
Newark | Wirewound Resistors - Chassis Mount Hsa25 100R 5% |Amp Te Connectivity 1625971-2 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7000 / $5.0600 | Buy Now |
DISTI #
1625971-2
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 25 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 1625971-2) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.8582 / $2.2361 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks Container: Box | 0Box |
|
$1.9700 | Buy Now |
DISTI #
AMP1625971-2
|
Heilind Electronics | HSA25100RJ | Americas - 120 in Stock |
|
$2.2011 / $2.4227 | Buy Now |
|
Onlinecomponents.com | HSA25 100R 5% RoHS: Compliant |
369 In Stock |
|
$1.8900 / $3.5000 | Buy Now |
DISTI #
77348025
|
Verical | Res Wirewound 100Ohm 5% 25W ±50ppm/°C Aluminum Housed Axial Loose|Tray Min Qty: 20 Package Multiple: 1 | Americas - 804 |
|
$3.0896 / $4.0159 | Buy Now |
DISTI #
62988467
|
Verical | Res Wirewound 100Ohm 5% 25W ±50ppm/°C Aluminum Housed Axial Loose|Tray Min Qty: 20 Package Multiple: 10 | Americas - 360 |
|
$3.0907 / $4.6358 | Buy Now |
DISTI #
77307233
|
Verical | Res Wirewound 100Ohm 5% 25W ±50ppm/°C Aluminum Housed Axial Loose|Tray Min Qty: 25 Package Multiple: 1 | Americas - 194 |
|
$3.6744 / $3.7619 | Buy Now |
DISTI #
78396746
|
Verical | Res Wirewound 100Ohm 5% 25W ±50ppm/°C Aluminum Housed Axial Loose|Tray Min Qty: 19 Package Multiple: 1 | Americas - 20 |
|
$4.2091 | Buy Now |
DISTI #
HSA25100RJ
|
TTI | Wirewound Resistors - Chassis Mount HSA25 100R 5% pbFree: Pb-Free Min Qty: 200 Package Multiple: 10 Container: Box | Americas - 0 |
|
$1.9700 / $2.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1625971-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1625971-2
TE Connectivity
RESISTOR, WIRE WOUND, 25W, 5%, 50ppm, 100ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Length | 51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 51mm x 28mm x 15mm | |
Rated Power Dissipation (P) | 25 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 500 V |