-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 25W, 5%, 50ppm, 15ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9451
|
Newark | Hsa25 15R 5% |Amp Te Connectivity 1625971-9 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6500 / $6.5600 | Buy Now |
DISTI #
1625971-9
|
Avnet Americas | Res Wirewound 15 Ohm 5% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 1625971-9) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.8582 / $2.2361 | Buy Now |
|
Future Electronics | HSA25 15R 5% RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 30 Container: Tray | 0Tray |
|
$2.2000 / $2.4300 | Buy Now |
DISTI #
AMP1625971-9
|
Heilind Electronics | HSA2515RJ | Americas - 131 in Stock |
|
$2.2011 / $2.4227 | Buy Now |
|
Onlinecomponents.com | Wirewound Resistor - 15 Ohms - ±5% Tolerance - 25W - ±50ppm/°C - Aluminum Housing - Solder Lugs - Mounting Flanges. RoHS: Compliant |
2600 In Stock |
|
$1.9000 / $3.5500 | Buy Now |
DISTI #
HSA2515RJ
|
TTI | Wirewound Resistors - Chassis Mount HSA25 15R 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Box | Americas - 0 |
|
$2.2400 | Buy Now |
DISTI #
AMP1625971-9
|
Interstate Connecting Components | HSA2515RJ | 43 |
|
$2.2011 / $2.4227 | Buy Now |
DISTI #
1625971-9
|
Avnet Abacus | Res Wirewound 15 Ohm 5% 25W �50ppm/�C Aluminum Housed Tray (Alt: 1625971-9) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1625971-9
|
Avnet Abacus | Res Wirewound 15 Ohm 5% 25W �50ppm/�C Aluminum Housed Tray (Alt: 1625971-9) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Wirewound Resistor - 15 Ohms - ±5% Tolerance - 25W - ±50ppm/°C - Aluminum Housing - Solder Lugs - Mounting Flanges. RoHS: Compliant |
2600 In Stock |
|
$1.9000 / $3.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1625971-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1625971-9
TE Connectivity
RESISTOR, WIRE WOUND, 25W, 5%, 50ppm, 15ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 51mm x 28mm x 15mm | |
Rated Power Dissipation (P) | 25 W | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 500 V |