Part Details for 1626040000 by Weidmüller Interface GmbH & Co. KG
Overview of 1626040000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1626040000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-5728-ND
|
DigiKey | TERM BLOCK HDR 8POS 90DEG 5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1 In Stock |
|
$3.1400 | Buy Now |
DISTI #
1626040000
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 5mm Solder RA Thru-Hole Box - Bulk (Alt: 1626040000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Shrouded Header (2 Sides) HDR 8 POS 5mm Solder RA Thru-Hole Box RoHS: Compliant |
2886 In Stock 100 Factory Stock |
|
$2.6800 / $3.4800 | Buy Now |
DISTI #
60159808
|
Verical | Conn Shrouded Header (2 Sides) HDR 8 POS 5mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1715 | Americas - 2850 |
|
$3.4525 / $4.6093 | Buy Now |
DISTI #
1626040000
|
Avnet Abacus | Conn Shrouded Header HDR 8 POS 5mm Solder RA Thru-Hole Box (Alt: 1626040000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header (2 Sides) HDR 8 POS 5mm Solder RA Thru-Hole Box RoHS: Compliant |
2886 In Stock 100 Factory Stock |
|
$2.6800 / $3.4800 | Buy Now |