Part Details for 1627126 by Phoenix Contact
Overview of 1627126 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1627126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1627126
|
Mouser Electronics | EV Charging Cables EV-T2G3C-1AC20A AC CHRG CBL 20A/250V RoHS: Compliant | 0 |
|
$407.4600 / $436.5700 | Order Now |
DISTI #
1627126
|
TME | Cable: eMobility, 1x0.5mm2,3x2.5mm2, 250V, 5kW, IP44, wires,Type 2 Min Qty: 1 | 0 |
|
$145.6500 / $156.0500 | RFQ |
|
Dynamic Solutions GmbH | AC charging cable | 500 |
|
RFQ | |
DISTI #
3293136
|
Farnell | AC CHARGING CABLE, 4M, 250VAC, 20A, BLK RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$242.1891 | Buy Now |
Part Details for 1627126
1627126 CAD Models
1627126 Part Data Attributes:
|
1627126
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1627126
Phoenix Contact
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |