Part Details for 1627280000 by Weidmüller Interface GmbH & Co. KG
Overview of 1627280000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1627280000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B6828
|
Newark | Terminal Block, Pluggable, 6Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:6Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:21.5A Rohs Compliant: Yes |Weidmuller 1627280000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$3.7400 / $7.5100 | Buy Now |
DISTI #
281-5734-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
681 In Stock |
|
$3.4108 / $5.0400 | Buy Now |
DISTI #
1627280000
|
Avnet Americas | Conn Terminal Block PIN 6 POS 5.08mm Screw RA Cable Mount 15A Box (Alt: 1627280000) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Lead time: 10 Weeks, 0 Days | 0 |
|
$3.4109 / $3.9294 | Buy Now |
DISTI #
10B6828
|
Avnet Americas | Conn Terminal Block PIN 6 POS 5.08mm Screw RA Cable Mount 15A Box - Bulk (Alt: 10B6828) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 33 Partner Stock |
|
$4.4700 / $6.8300 | Buy Now |
DISTI #
470-1627280000
|
Mouser Electronics | Pluggable Terminal Blocks S5.08/06/180B SN OR RoHS: Compliant | 235 |
|
$3.4000 / $5.0400 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block PIN 6 POS 5.08mm Screw RA Cable Mount 14A Box RoHS: Compliant |
174 In Stock 2000 Factory Stock |
|
$3.4100 / $4.1900 | Buy Now |
DISTI #
65015090
|
Verical | Conn Terminal Block PIN 6 POS 5.08mm Screw RA Cable Mount 14A Box RoHS: Compliant Min Qty: 54 Package Multiple: 54 | Americas - 162 |
|
$5.2146 / $5.5497 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$6.3840 | Buy Now | |
|
Quest Components | 16 |
|
$5.6000 / $8.4000 | Buy Now |