Part Details for 1627313 by Phoenix Contact
Overview of 1627313 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1627313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1627313
|
Mouser Electronics | EV Charging Cables EV-GBM3C GB/T AC CHRG CBL 16A/250V RoHS: Compliant | 0 |
|
$307.6200 | Order Now |
Part Details for 1627313
1627313 CAD Models
1627313 Part Data Attributes
|
1627313
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1627313
Phoenix Contact
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |