Part Details for 1627609 by Phoenix Contact
Overview of 1627609 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1627609
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-18230-ND
|
DigiKey | CONN HOUSING PLUG 5POS Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5630 | Buy Now |
|
Onlinecomponents.com | Circular connectors (device-side) - Range of articles: PRC - Device connector - rear mounting - housing material: PPE - color: black - number of positions: 5 - nom. voltage: 690 V AC - rated current: 35 A - Connection method: Crimp connection - Type of contact: Pin | 0 |
|
$4.0700 / $5.9400 | Buy Now |
DISTI #
000000000005812133
|
Sager | Solar Connectors / Photovoltaic Connectors PRC 5-FT25-MC WO NUT Min Qty: 50 | 0 |
|
$5.0300 / $5.6200 | Buy Now |
|
Dynamic Solutions GmbH | Device connector, rear mounting | 450 |
|
RFQ | |
|
Master Electronics | Circular connectors (device-side) - Range of articles: PRC - Device connector - rear mounting - housing material: PPE - color: black - number of positions: 5 - nom. voltage: 690 V AC - rated current: 35 A - Connection method: Crimp connection - Type of contact: Pin | 0 |
|
$4.0700 / $5.9400 | Buy Now |
Part Details for 1627609
1627609 CAD Models
1627609 Part Data Attributes
|
1627609
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1627609
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |