Part Details for 1627757 by Phoenix Contact
Overview of 1627757 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1627757
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1627757
|
Mouser Electronics | EV Charging Cables EV-T1G2K 15A 5M CABLE LENGTH RoHS: Compliant | 0 |
|
$110.5000 / $139.9600 | Order Now |
|
Onlinecomponents.com | AC charging cable - AC charging cable with Vehicle Connector - open cable end - with locking option for U-lock - with protective cap - C-Line black / gray - Type 1 - SAE J1772 - IEC 62196-2 - 15 A / 250 V (AC) - design line C-Line - cable: 5 m - black - straight - mating face: black - handle area: gray RoHS: Compliant | 0 |
|
$109.1800 / $140.8000 | Buy Now |
DISTI #
1627757
|
TTI | EV Charging Cables EV-T1G2K 15A 5M CABLE LENGTH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
000000000005577120
|
Sager | Specialized Cables EV-T1G2K 15A 5M CABLE LENGTH | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | AC charging cable | 800 |
|
RFQ | |
|
Master Electronics | AC charging cable - AC charging cable with Vehicle Connector - open cable end - with locking option for U-lock - with protective cap - C-Line black / gray - Type 1 - SAE J1772 - IEC 62196-2 - 15 A / 250 V (AC) - design line C-Line - cable: 5 m - black - straight - mating face: black - handle area: gray RoHS: Compliant | 0 |
|
$109.1800 / $140.8000 | Buy Now |
Part Details for 1627757
1627757 CAD Models
1627757 Part Data Attributes
|
1627757
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1627757
Phoenix Contact
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |