Part Details for 1628-16AT by Klein Tools Inc
Overview of 1628-16AT by Klein Tools Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1EX24016ATAS0G#U0 | Renesas Electronics Corporation | EEPROM, TSSOP, /Embossed Tape | |
CR2AS-16A-T13#B00 | Renesas Electronics Corporation | 800V - 2A - Thyristor Low Power Use | |
CR03AM-16A-TB#B00 | Renesas Electronics Corporation | 800V-0.3A-Thyristor Low Power Use, TO-92*, /Adhesive Tape |
Price & Stock for 1628-16AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J8798
|
Newark | Bell-System Type H Grip, 15.75Mm/15000Lb, Accessory Type:Bell-System Type H Grip, Product Range:Chicago 1628 Series Rohs Compliant: Na |Klein Tools 1628-16AT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,836.1800 | Buy Now |
DISTI #
247-1628-16AT
|
Mouser Electronics | Cable Mounting & Accessories Chicago Grip Bell-System Type H Grip | 0 |
|
$1,148.4000 / $1,189.4400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,080.1100 / $1,143.9400 | Buy Now |