Part Details for 16280-2PG-311K by Switchcraft Conxall
Overview of 16280-2PG-311K by Switchcraft Conxall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1190-311KE | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free | |
SLR1190-311KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1190-311KEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 16280-2PG-311K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Electroshield | Micro-Con-X Plastic Connector Straight Cable Plug 2 Pin - Crimp Contacts | 1740 |
|
$4.8100 / $6.5600 | Buy Now |