Part Details for 16280-2PG-318 by Switchcraft Conxall
Overview of 16280-2PG-318 by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16280-2PG-318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J1617
|
Newark | Micro-Con Cable End #20 Crimp |Switchcraft/conxall 16280-2PG-318 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5400 / $6.6500 | Buy Now |
DISTI #
SC2174-ND
|
DigiKey | CONN PLUG MALE 2POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
191 In Stock |
|
$3.9451 / $6.7600 | Buy Now |
DISTI #
502-16280-2PG-318
|
Mouser Electronics | Standard Circular Connector MICRO-CON CBL END #20 CRIMP RoHS: Compliant | 247 |
|
$3.7500 / $6.6400 | Buy Now |
DISTI #
70932616
|
RS | MICRO-CON CABLE END #20 CRIMP | Conxall 16280-2PG-318 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3600 | RFQ |
|
Onlinecomponents.com | Connector - 2 Pin - #20 Contact - 7.5A - 300VDC - Crimp - Short Backshell - IP67 - 4.6 to 5.1mm Cable OD RoHS: Compliant |
100 In Stock |
|
$3.1800 / $5.7900 | Buy Now |
|
Quest Components | 16 |
|
$5.8400 / $8.7600 | Buy Now | |
|
Electroshield | Micro-Con-X Plastic Connector Straight Cable Plug 2 Pin - Crimp Contacts | 1905 |
|
$4.4300 / $6.0000 | Buy Now |
DISTI #
000000000001504272
|
Sager | Standard Circular Connector MICRO-CON CBL END #20 CRIMP Min Qty: 1 | 0 |
|
$3.7200 / $5.2400 | Buy Now |
|
Master Electronics | Connector - 2 Pin - #20 Contact - 7.5A - 300VDC - Crimp - Short Backshell - IP67 - 4.6 to 5.1mm Cable OD RoHS: Compliant |
100 In Stock |
|
$3.1800 / $5.7900 | Buy Now |
Part Details for 16280-2PG-318
16280-2PG-318 CAD Models
16280-2PG-318 Part Data Attributes:
|
16280-2PG-318
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
16280-2PG-318
Switchcraft Conxall
Circular Connector, 2 Contact(s), Polyamide, Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |