There are no models available for this part yet.
Overview of 16280-2SG-312 by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SB1628(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
51628-003LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 12P Vertical Header, Solder To Board | |
51628-001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P STB Right Angle Header. |
Price & Stock for 16280-2SG-312 by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AK1140
|
Newark | Cable Socket For 2#20 Skt.crim |Switchcraft/conxall 16280-2SG-312 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5400 / $6.6400 | Buy Now | |
DISTI #
468-16280-2SG-312-ND
|
DigiKey | CABLE SOCKET FOR 2#20 SKT.CRIM Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7555 | Buy Now | |
DISTI #
502-16280-2SG-312
|
Mouser Electronics | Standard Circular Connector CABLE SOCKET FOR 2#20 SKT.CRIM | 0 |
|
$4.1500 / $7.1600 | Order Now | |
Onlinecomponents.com | Connector - 2 Socket - #20 Contact - 7.5A - 300VDC - Crimp - Short Backshell - IP67 RoHS: Compliant | 0 |
|
$3.5900 / $6.5400 | Buy Now | ||
DISTI #
000000000006333384
|
Sager | Standard Circular Connector CABLE SOCKET FOR 2#20 SKT.CRIM Min Qty: 100 | 0 |
|
$3.8200 / $5.4700 | Buy Now |