Part Details for 16280-2SG-522 by Switchcraft Conxall
Overview of 16280-2SG-522 by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16280-2SG-522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK1141
|
Newark | Micro-Con-X Cable End, 2-Pin #20, Female, Crimp, Bulk |Switchcraft/conxall 16280-2SG-522 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5400 / $6.6400 | Buy Now |
DISTI #
468-16280-2SG-522-ND
|
DigiKey | MICRO-CON-X CABLE END, 2-PIN #20 Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7555 | Buy Now |
DISTI #
502-16280-2SG-522
|
Mouser Electronics | Crimpers / Crimping Tools CABLE PLUG 2#20 CRIMP .220 OD | 0 |
|
$4.4700 / $6.4100 | Order Now |
|
Onlinecomponents.com | Connector - 2 Socket - #20 Contact - 7.5A - 300VDC - Crimp - Long Backshell - IP67 - 5.6 to 5.8mm Cable OD RoHS: Compliant | 0 |
|
$3.5900 / $6.5400 | Buy Now |
|
Quest Components | 9 |
|
$7.4240 / $11.1360 | Buy Now | |
DISTI #
000000000006333385
|
Sager | Crimpers / Crimping Tools CABLE PLUG 2#20 CRIMP .220 OD Min Qty: 100 | 0 |
|
$3.8200 / $5.4700 | Buy Now |