Part Details for 16280-3SG-312 by Switchcraft Conxall
Overview of 16280-3SG-312 by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SB1628(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
51628-003LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 12P Vertical Header, Solder To Board | |
51628-001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P STB Right Angle Header. |
Price & Stock for 16280-3SG-312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK1143
|
Newark | Cable Socket 3#20 Crimp |Switchcraft/conxall 16280-3SG-312 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4000 / $7.6800 | Buy Now |
DISTI #
468-16280-3SG-312-ND
|
DigiKey | CABLE SOCKET 3#20 CRIMP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5079 | Buy Now |
DISTI #
502-16280-3SG-312
|
Mouser Electronics | Crimpers / Crimping Tools CABLE SOCKET 3#20 CRIMP | 0 |
|
$5.3700 / $7.2900 | Order Now |
|
Onlinecomponents.com | Connector - 3 Socket - #20 Contact - 7.5A - 300VDC - Crimp - Short Backshell - IP67 RoHS: Compliant | 0 |
|
$4.1000 / $7.3800 | Buy Now |
DISTI #
000000000006333387
|
Sager | Crimpers / Crimping Tools CABLE SOCKET 3#20 CRIMP Min Qty: 100 | 0 |
|
$4.4200 / $6.3200 | Buy Now |