There are no models available for this part yet.
Overview of 16282-3PG-312 by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT162827ATPAG | Renesas Electronics Corporation | 20-Bit Buffer | |
74ALVCH162820PV | Renesas Electronics Corporation | 10 BIT FLIPFLOP W/DUAL OUT | |
74ALVCH162825PF | Renesas Electronics Corporation | 18 BIT BUFFER DRIVER |
Price & Stock for 16282-3PG-312 by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
468-16282-3PG-312-ND
|
DigiKey | CABLE PLUG/#20 SOLDER .12 OD Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4813 | Buy Now | |
DISTI #
3937-16282-3PG-312-ND
|
DigiKey | CABLE PLUG/#20 SOLDER .12 OD Min Qty: 100 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
502-16282-3PG-312
|
Mouser Electronics | Standard Circular Connector CABLE PLUG/#20 SOLDER .12 OD | 0 |
|
$5.2700 / $8.7500 | Order Now | |
Onlinecomponents.com | Connector - 3 Pin - #20 Contact - 7.5A - 300VDC - Solder - Short Backshell - IP67 RoHS: Compliant | 0 |
|
$4.8700 / $8.1200 | Buy Now | ||
DISTI #
000000000006333401
|
Sager | Standard Circular Connector CABLE PLUG/#20 SOLDER .12 OD Min Qty: 100 | 0 |
|
$4.8600 / $6.9500 | Buy Now |