Part Details for 1628317 by Phoenix Contact
Overview of 1628317 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1628317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC charging cable - DC charging cable with vehicle connector - open cable end - CCS type 2 - Combined Charging System - IEC 62196-3 - 200 A / 1000 V (DC) - design line Standard - cable: 6 m - black - straight - NOTE: Cable management may be required. - mating face: black - handle area: gray RoHS: Compliant | 0 |
|
$1,274.5100 / $1,306.7700 | Buy Now |
DISTI #
000000000005812140
|
Sager | Specialized Cables EV-T2M4CC-DC200A- 6,0M70ESBK00 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | DC charging cable | 1600 |
|
RFQ | |
|
Master Electronics | DC charging cable - DC charging cable with vehicle connector - open cable end - CCS type 2 - Combined Charging System - IEC 62196-3 - 200 A / 1000 V (DC) - design line Standard - cable: 6 m - black - straight - NOTE: Cable management may be required. - mating face: black - handle area: gray RoHS: Compliant | 0 |
|
$1,274.5100 / $1,306.7700 | Buy Now |
Part Details for 1628317
1628317 CAD Models
1628317 Part Data Attributes
|
1628317
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1628317
Phoenix Contact
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | MAINS POWER CONNECTOR |