Part Details for 1628792 by Phoenix Contact
Overview of 1628792 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1628792
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1628792-ND
|
DigiKey | M23-7ES198A8L25S Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.2000 | Buy Now |
DISTI #
651-1628792
|
Mouser Electronics | Circular Metric Connectors M23-7ES198A8L25S RoHS: Compliant | 0 |
|
$23.8300 / $26.2000 | Order Now |
|
Onlinecomponents.com | Cable connector - M23 PRO - straight long - shielded: yes - ONECLICK fast locking system - M23 - No. of pos.: 4+3+PE - type of contact: Socket - Crimp connection - cable diameter range: 14 mm ... 17 mm RoHS: Compliant | 0 |
|
$21.8500 / $27.7500 | Buy Now |
DISTI #
000000000005971826
|
Sager | Circular Metric Connectors M23-7ES198A8L25S Min Qty: 1 | 0 |
|
$26.5300 / $30.9500 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 1100 |
|
RFQ | |
|
Master Electronics | Cable connector - M23 PRO - straight long - shielded: yes - ONECLICK fast locking system - M23 - No. of pos.: 4+3+PE - type of contact: Socket - Crimp connection - cable diameter range: 14 mm ... 17 mm RoHS: Compliant | 0 |
|
$21.8500 / $27.7500 | Buy Now |
Part Details for 1628792
1628792 CAD Models
1628792 Part Data Attributes
|
1628792
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1628792
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |