Part Details for 1628821 by Phoenix Contact
Overview of 1628821 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1628821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1628821-ND
|
DigiKey | M23-7ES198A8023 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7100 | Buy Now |
DISTI #
651-1628821
|
Mouser Electronics | Circular Metric Connectors M23-7ES198A8023 RoHS: Compliant | 0 |
|
$21.6700 / $22.5500 | Order Now |
|
Onlinecomponents.com | Cable connector - M23 PRO - straight short - shielded: yes - Screw locking - M23 - No. of pos.: 4+3+PE - type of contact: Socket - Crimp connection - cable diameter range: 7.5 mm ... 12 mm RoHS: Compliant | 0 |
|
$18.7200 / $23.6000 | Buy Now |
DISTI #
000000000005971855
|
Sager | Circular Metric Connectors M23-7ES198A8023 Min Qty: 1 | 0 |
|
$22.9900 / $26.8300 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 670 |
|
RFQ | |
|
Master Electronics | Cable connector - M23 PRO - straight short - shielded: yes - Screw locking - M23 - No. of pos.: 4+3+PE - type of contact: Socket - Crimp connection - cable diameter range: 7.5 mm ... 12 mm RoHS: Compliant | 0 |
|
$18.7200 / $23.6000 | Buy Now |
Part Details for 1628821
1628821 CAD Models
1628821 Part Data Attributes
|
1628821
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1628821
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |