Part Details for 1628853 by Phoenix Contact
Overview of 1628853 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1628853
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1628853-ND
|
DigiKey | M23-5EP198A8L25S Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.2000 | Buy Now |
DISTI #
651-1628853
|
Mouser Electronics | Circular Metric Connectors M23-5EP198A8L25S RoHS: Compliant | 0 |
|
$22.6000 / $25.2000 | Order Now |
|
Onlinecomponents.com | Cable connector - M23 PRO - straight long - shielded: yes - ONECLICK fast locking system - M23 - No. of pos.: 5+PE - type of contact: Pin - Crimp connection - cable diameter range: 14 mm ... 17 mm | 0 |
|
$21.8500 / $27.7500 | Buy Now |
DISTI #
000000000005971867
|
Sager | Circular Metric Connectors M23-5EP198A8L25S Min Qty: 1 | 0 |
|
$26.5300 / $30.9500 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 550 |
|
RFQ | |
|
Master Electronics | Cable connector - M23 PRO - straight long - shielded: yes - ONECLICK fast locking system - M23 - No. of pos.: 5+PE - type of contact: Pin - Crimp connection - cable diameter range: 14 mm ... 17 mm | 0 |
|
$21.8500 / $27.7500 | Buy Now |
Part Details for 1628853
1628853 CAD Models
1628853 Part Data Attributes
|
1628853
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1628853
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |