Part Details for 1628876 by Phoenix Contact
Overview of 1628876 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Price & Stock for 1628876
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1628876-ND
|
DigiKey | M23-7EP198A8024 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7100 | Buy Now |
DISTI #
651-1628876
|
Mouser Electronics | Circular Metric Connectors M23-7EP198A8024 RoHS: Compliant | 0 |
|
$21.8500 / $24.3000 | Order Now |
|
Onlinecomponents.com | Cable connector - M23 PRO - straight short - shielded: yes - Screw locking - M23 - No. of pos.: 4+3+PE - type of contact: Pin - Crimp connection - cable diameter range: 9.5 mm ... 14.5 mm | 0 |
|
$18.9300 / $24.0500 | Buy Now |
DISTI #
000000000005971890
|
Sager | Circular Metric Connectors M23-7EP198A8024 Min Qty: 1 | 0 |
|
$22.9900 / $26.8300 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 1800 |
|
RFQ | |
|
Master Electronics | Cable connector - M23 PRO - straight short - shielded: yes - Screw locking - M23 - No. of pos.: 4+3+PE - type of contact: Pin - Crimp connection - cable diameter range: 9.5 mm ... 14.5 mm | 0 |
|
$18.9300 / $24.0500 | Buy Now |
Part Details for 1628876
1628876 CAD Models
1628876 Part Data Attributes:
|
1628876
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1628876
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |