Part Details for 1629151 by Phoenix Contact
Overview of 1629151 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1629151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1629151-ND
|
DigiKey | M23-1RS1N8A8002S Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4500 | Buy Now |
DISTI #
651-1629151
|
Mouser Electronics | Standard Circular Connector M23-1RS1N8A8002S RoHS: Compliant | 0 |
|
$17.1100 / $18.4500 | Order Now |
|
Onlinecomponents.com | Cable connector - M23 PRO - straight - shielded: yes - ONECLICK fast locking system - M23 - No. of pos.: 16+2+PE - type of contact: Socket - Crimp connection - cable diameter range: 4 mm ... 8.5 mm RoHS: Compliant | 0 |
|
$15.3800 / $19.5400 | Buy Now |
DISTI #
000000000005971904
|
Sager | Standard Circular Connector M23-1RS1N8A8002S Min Qty: 1 | 0 |
|
$18.6900 / $21.8000 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 1100 |
|
RFQ | |
|
Master Electronics | Cable connector - M23 PRO - straight - shielded: yes - ONECLICK fast locking system - M23 - No. of pos.: 16+2+PE - type of contact: Socket - Crimp connection - cable diameter range: 4 mm ... 8.5 mm RoHS: Compliant | 0 |
|
$15.3800 / $19.5400 | Buy Now |
Part Details for 1629151
1629151 CAD Models
1629151 Part Data Attributes
|
1629151
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1629151
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |