Part Details for 1629181 by Phoenix Contact
Overview of 1629181 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1629181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1629181-ND
|
DigiKey | M23-07S1N8A8004S Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4500 | Buy Now |
DISTI #
651-1629181
|
Mouser Electronics | Circular Metric Connectors M23-07S1N8A8004S RoHS: Compliant | 0 |
|
$17.5000 / $18.4500 | Order Now |
|
Onlinecomponents.com | Cable connector - M23 PRO - straight - shielded: yes - ONECLICK fast locking system - M23 - No. of pos.: 7 - type of contact: Socket - Crimp connection - cable diameter range: 9 mm ... 15 mm RoHS: Compliant | 0 |
|
$15.3800 / $19.5400 | Buy Now |
DISTI #
000000000005971934
|
Sager | Circular Metric Connectors M23-07S1N8A8004S Min Qty: 1 | 0 |
|
$19.0300 / $22.2000 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 4000 |
|
RFQ | |
|
Master Electronics | Cable connector - M23 PRO - straight - shielded: yes - ONECLICK fast locking system - M23 - No. of pos.: 7 - type of contact: Socket - Crimp connection - cable diameter range: 9 mm ... 15 mm RoHS: Compliant | 0 |
|
$15.3800 / $19.5400 | Buy Now |
Part Details for 1629181
1629181 CAD Models
1629181 Part Data Attributes
|
1629181
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1629181
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |