Part Details for 1629184 by Phoenix Contact
Overview of 1629184 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1629184
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7372
|
Newark | Sensor Conn, M23, Plug, 6Pos, Cable, Product Range:M23 Pro Series, Sensor Connector Size:M23, Gender:Plug, No. Of Contacts:6Contacts, Sensor Contact Type:Crimp Socket - Contacts Not Supplied, Sensor Connector Mounting:Straight Cable Rohs Compliant: Yes |Phoenix Contact 1629184 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0900 / $17.3800 | Buy Now |
DISTI #
277-1629184-ND
|
DigiKey | CONN PLG HSG FMALE 6POS INLINE Min Qty: 1 Lead time: 6 Weeks Container: Bag |
1 In Stock |
|
$15.5300 | Buy Now |
DISTI #
651-1629184
|
Mouser Electronics | Circular Metric Connectors M23-06S1N8A80DUS RoHS: Compliant | 1 |
|
$15.2100 / $15.2200 | Buy Now |
|
Onlinecomponents.com | Cable connector - M23 PRO - straight - shielded: yes - ONECLICK fast locking system - M23 - No. of pos.: 6 - type of contact: Socket - Crimp connection - cable diameter range: 3 mm ... 15 mm RoHS: Compliant | 0 |
|
$15.3800 / $19.5400 | Buy Now |
DISTI #
000000000005971937
|
Sager | Circular Metric Connectors M23-06S1N8A80DUS Min Qty: 1 | 0 |
|
$19.0300 / $22.2000 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 980 |
|
RFQ | |
|
Master Electronics | Cable connector - M23 PRO - straight - shielded: yes - ONECLICK fast locking system - M23 - No. of pos.: 6 - type of contact: Socket - Crimp connection - cable diameter range: 3 mm ... 15 mm RoHS: Compliant | 0 |
|
$15.3800 / $19.5400 | Buy Now |
Part Details for 1629184
1629184 CAD Models
1629184 Part Data Attributes
|
1629184
Phoenix Contact
Buy Now
|
Compare Parts:
1629184
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |