There are no models available for this part yet.
Overview of 1629189 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 1629189 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-1629189-ND
|
DigiKey | M23-06P1N8A8004S Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4500 | Buy Now | |
DISTI #
651-1629189
|
Mouser Electronics | Circular Metric Connectors M23-06P1N8A8004S RoHS: Compliant | 6 |
|
$16.7800 / $18.8200 | Buy Now | |
Onlinecomponents.com | Cable connector - M23 PRO - straight - shielded: yes - ONECLICK fast locking system - M23 - No. of pos.: 6 - type of contact: Pin - Crimp connection - cable diameter range: 9 mm ... 15 mm RoHS: Compliant | 0 |
|
$15.3800 / $19.5400 | Buy Now | ||
DISTI #
000000000005971942
|
Sager | Circular Metric Connectors M23-06P1N8A8004S Min Qty: 1 | 0 |
|
$18.6900 / $21.8000 | Buy Now | |
Dynamic Solutions GmbH | Cable connector | 960 |
|
RFQ | |||
Master Electronics | Cable connector - M23 PRO - straight - shielded: yes - ONECLICK fast locking system - M23 - No. of pos.: 6 - type of contact: Pin - Crimp connection - cable diameter range: 9 mm ... 15 mm RoHS: Compliant | 0 |
|
$15.3800 / $19.5400 | Buy Now |
CAD Models for 1629189 by Phoenix Contact
Part Data Attributes for 1629189 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|