Part Details for 1629201 by Phoenix Contact
Overview of 1629201 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1629201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1629201-ND
|
DigiKey | M23-17P1N8A8004 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
15 In Stock |
|
$13.5285 / $16.7900 | Buy Now |
DISTI #
651-1629201
|
Mouser Electronics | Circular Metric Connectors M23-17P1N8A8004 RoHS: Compliant | 19 |
|
$14.4100 / $16.1500 | Buy Now |
|
Onlinecomponents.com | Cable connector - M23 PRO - straight - shielded: yes - Screw locking - M23 - No. of pos.: 17 - type of contact: Pin - Crimp connection - cable diameter range: 9 mm ... 15 mm | 0 |
|
$14.0000 / $17.7900 | Buy Now |
DISTI #
000000000005971954
|
Sager | Circular Metric Connectors M23-17P1N8A8004 Min Qty: 1 | 0 |
|
$17.0100 / $19.8400 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 950 |
|
RFQ | |
|
Master Electronics | Cable connector - M23 PRO - straight - shielded: yes - Screw locking - M23 - No. of pos.: 17 - type of contact: Pin - Crimp connection - cable diameter range: 9 mm ... 15 mm | 0 |
|
$14.0000 / $17.7900 | Buy Now |
Part Details for 1629201
1629201 CAD Models
1629201 Part Data Attributes:
|
1629201
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1629201
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |