Part Details for 1629207 by Phoenix Contact
Overview of 1629207 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1629207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1629207-ND
|
DigiKey | M23-17S1N8A8002 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7900 | Buy Now |
DISTI #
651-1629207
|
Mouser Electronics | Circular Metric Connectors M23-17S1N8A8002 RoHS: Compliant | 6 |
|
$15.6300 / $17.1300 | Buy Now |
|
Onlinecomponents.com | Cable connector - M23 PRO - straight - shielded: yes - Screw locking - M23 - No. of pos.: 17 - type of contact: Socket - Crimp connection - cable diameter range: 4 mm ... 8.5 mm RoHS: Compliant | 0 |
|
$13.8400 / $17.4600 | Buy Now |
DISTI #
000000000005971960
|
Sager | Circular Metric Connectors M23-17S1N8A8002 Min Qty: 1 | 0 |
|
$17.0100 / $19.8400 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 800 |
|
RFQ | |
|
Master Electronics | Cable connector - M23 PRO - straight - shielded: yes - Screw locking - M23 - No. of pos.: 17 - type of contact: Socket - Crimp connection - cable diameter range: 4 mm ... 8.5 mm RoHS: Compliant | 0 |
|
$13.8400 / $17.4600 | Buy Now |
Part Details for 1629207
1629207 CAD Models
1629207 Part Data Attributes
|
1629207
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1629207
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |