Part Details for 1629218 by Phoenix Contact
Overview of 1629218 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1629218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1629218-ND
|
DigiKey | M23-09P1N8A8003 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7900 | Buy Now |
DISTI #
651-1629218
|
Mouser Electronics | Circular Metric Connectors M23-09P1N8A8003 RoHS: Compliant | 9 |
|
$15.4100 / $16.9200 | Buy Now |
|
Onlinecomponents.com | Cable connector - M23 PRO - straight - shielded: yes - Screw locking - M23 - No. of pos.: 8+1 - type of contact: Pin - Crimp connection - cable diameter range: 6 mm ... 10 mm RoHS: Compliant | 0 |
|
$14.0000 / $17.7900 | Buy Now |
DISTI #
000000000005971971
|
Sager | Circular Metric Connectors M23-09P1N8A8003 Min Qty: 1 | 0 |
|
$17.3200 / $20.2000 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 1500 |
|
RFQ | |
|
Master Electronics | Cable connector - M23 PRO - straight - shielded: yes - Screw locking - M23 - No. of pos.: 8+1 - type of contact: Pin - Crimp connection - cable diameter range: 6 mm ... 10 mm RoHS: Compliant | 0 |
|
$14.0000 / $17.7900 | Buy Now |
Part Details for 1629218
1629218 CAD Models
1629218 Part Data Attributes
|
1629218
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1629218
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |