Part Details for 162B502 by Vishay Intertechnologies
Overview of 162B502 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 162B502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M1766
|
Newark | Wirewound Potentiometer, 5Kohm, 5%, 2W, Track Resistance:5Kohm, No. Of Turns:10Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 5%, Product Range:162 Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:2.37Mmrohs Compliant: Yes |Vishay 162B502 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$269.7000 / $289.5200 | Buy Now |
DISTI #
162B502
|
Avnet Americas | 162 Series 1/2 Inch Ten Turn Wirewound Precision Potentiometer 1 Gang 5K Ohm 20% 2W Bushing Mount - Boxed Product (Development Kits) (Alt: 162B502) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 40 Weeks, 0 Days Container: Box | 0 |
|
$234.8460 / $298.3414 | Buy Now |
DISTI #
594-16211502
|
Mouser Electronics | Precision Potentiometers 1/2" WW 5Kohms Bushing Mount RoHS: Compliant | 5 |
|
$259.3400 / $273.1300 | Buy Now |
DISTI #
162B502
|
Avnet Americas | 162 Series 1/2 Inch Ten Turn Wirewound Precision Potentiometer 1 Gang 5K Ohm 20% 2W Bushing Mount - Boxed Product (Development Kits) (Alt: 162B502) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 40 Weeks, 0 Days Container: Box | 0 |
|
$234.8460 / $298.3414 | Buy Now |
DISTI #
1372326
|
element14 Asia-Pacific | 20M1766 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$287.4160 / $300.1919 | Buy Now |
DISTI #
1372326
|
Farnell | WIREWOUND POTENTIOMETER, 5KOHM, 5%, 2W RoHS: Compliant Min Qty: 5 Lead time: 32 Weeks, 4 Days Container: Each | 0 |
|
$287.2379 / $308.3409 | Buy Now |