Part Details for 162D-RT by Excelta Corporation
Overview of 162D-RT by Excelta Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 162D-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X2595
|
Newark | Tweezer, Precision, 125Mm, Tweezer Type:Precision, Tweezer Tip Type:Straight, Pointed, Overall Length:125Mm, Tip Style:Style 162D, Tweezer Body Material:Stainless Steel Body, Tweezer Tip Material:Peek (Polyether Ether Ketone) Tip Rohs Compliant: Na |Excelta 162D-RT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.2900 | Buy Now |
DISTI #
2827-162D-RT-ND
|
DigiKey | TWEEZERS - REPLACEABLE TIP - STR Min Qty: 1 Lead time: 6 Weeks Container: Box |
7 In Stock |
|
$83.3300 / $94.8200 | Buy Now |
DISTI #
352IE0162
|
Techni-Tool, Inc. | Excelta 162D-RT Tweezers, Replaceable Peek 0.08"x0.016" Tip, Straight, 5" OAL | 33 |
|
$81.2900 | Buy Now |
DISTI #
352IE0162
|
TestEquity LLC | Excelta 162D-RT Tweezers, Replaceable Peek 0.08"x0.016" Tip, Straight, 5" OAL | 33 |
|
$81.2900 | Buy Now |