Part Details for 162E16 by Hammond Manufacturing
Overview of 162E16 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 162E16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F9532
|
Newark | Bobbins Transformer, Pcb Transformer Type:Low Voltage, Split Bobbin, Secondary Voltages:2 X 8V, Power Rating:2.4Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:300Ma, Isolation Voltage:2.5Kvrohs Compliant: Yes |Hammond 162E16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$9.2800 / $10.2600 | Buy Now |
DISTI #
HM4237-ND
|
DigiKey | PWR XFMR LAMINATED 2.4VA TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
27 In Stock |
|
$6.6120 / $8.2600 | Buy Now |
DISTI #
546-162E16
|
Mouser Electronics | Power Transformers Transformer, low volt PCB mount, low profile, 115/230V, 2.4VA, 16V C.T. @ .15A RoHS: Compliant | 3 |
|
$8.9700 | Buy Now |
DISTI #
70180966
|
RS | TRANSFORMER, PC MT, 2.4VA, 16VCT@.15A, 8V@.3A | Hammond Manufacturing 162E16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1600 | RFQ |
|
Onlinecomponents.com | power, low volt, pc mount transformer RoHS: Compliant | 51 Factory Stock |
|
$9.9300 / $13.1500 | Buy Now |
|
Quest Components | SPLIT BOBBIN | 1 |
|
$12.6000 | Buy Now |
|
Powell Electronics | POWER TX 2.4VA 115/230 Min Qty: 1 | 34 |
|
$9.8300 / $11.4900 | Buy Now |
|
Master Electronics | power, low volt, pc mount transformer RoHS: Compliant | 51 Factory Stock |
|
$9.9300 / $13.1500 | Buy Now |
Part Details for 162E16
162E16 CAD Models
162E16 Part Data Attributes
|
162E16
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
162E16
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 30.226 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 2500 V | |
Length | 35.052 mm | |
Mounting Feature | PCB MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.3 A | |
Output Voltage 1 | 8 V | |
Output Voltage 2 | 8 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 2.4 VA | |
Width | 28.702 mm |
Alternate Parts for 162E16
This table gives cross-reference parts and alternative options found for 162E16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 162E16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-320 | Power Transformer, 2.5VA | Stancor | 162E16 vs SW-320 |
SPW-509-S | Power Transformer, 6VA | Prem Magnetics Inc | 162E16 vs SPW-509-S |
SW-216 | Power Transformer, 1.1VA | Stancor | 162E16 vs SW-216 |
SPW-623-D | Power Transformer, 36VA | Prem Magnetics Inc | 162E16 vs SPW-623-D |
DSW-636 | Power Transformer, 20VA | Stancor | 162E16 vs DSW-636 |
SPW-355-D | Power Transformer, 1.1VA | Prem Magnetics Inc | 162E16 vs SPW-355-D |
DSW-2120 | Power Transformer, 1.1VA | Stancor | 162E16 vs DSW-2120 |
SPW-505-D | Power Transformer, 6VA | Prem Magnetics Inc | 162E16 vs SPW-505-D |
SPW-354-S | Power Transformer, 1.1VA | Prem Magnetics Inc | 162E16 vs SPW-354-S |
SW-220 | Power Transformer, 1.1VA | Stancor | 162E16 vs SW-220 |